Sign in to ask questions about the Amphenol 10054999-N1500BULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10054999-N1500BULF technical specifications.
| Current Rating | 500mA |
| Gender | Female to Female |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054999-N1500BULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
