Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10055142-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10055142-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Copper, Tin, Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 0.051inch |
| RoHS Compliant | Yes |
| Series | GIG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10055142-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
