
This Amphenol connector features a hard metric design with 15 rows and 150 HDR contacts. It has a terminal pitch of 2mm and a body orientation of straight. The connector is designed for through hole mounting and has a product length of 19.9mm, product depth of 24.9mm, and product height of 12.45mm. It is suitable for use in applications where a high-density connection is required.
Amphenol 10056098-1050010LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 15 |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 24.9 |
| Product Height (mm) | 12.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10056098-1050010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.