Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole
Amphenol 10056098-1050031LF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Number of Rows | 15 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10056098-1050031LF to view detailed technical specifications.
No datasheet is available for this part.