Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10056100-1050010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 12 |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 22.6 |
| Product Height (mm) | 12.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 120 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10056100-1050010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.