
The Amphenol AirMax VS Series 10-position 120-contact through-hole backplane connector features a copper alloy contact material with gold plating. It is designed for board-to-board and mezzanine applications, with a 2mm pitch and 2mm row spacing. The connector is packaged in a rail/tube format with 174 pieces per package. It is compliant with RoHS regulations but not Reach SVHC compliant. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 10 |
| Package Quantity | 174 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
