The Amphenol AirMax VS Series 120-position 10-column backplane connector features copper alloy contacts with gold plating, suitable for through-hole termination. This connector is designed for board-to-board and mezzanine applications, with a 2mm pitch and 156 pieces per package. It is compliant with RoHS regulations and suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 156 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Through Hole |
| RoHS | Compliant |