
This Amphenol connector features a 6-row, HDR (High Density Ribbon) daughter card design with 54 contacts. It has a terminal pitch of 2mm and a body orientation of straight. The connector is designed for through-hole mounting and has a product length of 11.9mm, depth of 18.4mm, and height of 12.45mm. It is suitable for use in a variety of applications where a high-density connection is required.
Amphenol 10056101-1050031LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 11.9 |
| Product Depth (mm) | 18.4 |
| Product Height (mm) | 12.45 |
| Type | Daughter Card |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10056101-1050031LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.