
This HDR 6-row 54-contact daughter card features a 2mm pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 11.9mm, product depth of 18.4mm, and product height of 12.45mm. The card is a type of daughter card with a press fit termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10056101-1080011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 11.9 |
| Product Depth (mm) | 18.4 |
| Product Height (mm) | 12.45 |
| Type | Daughter Card |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10056101-1080011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.