This backplane connector features 10 rows with 9 positions each, accommodating 90 contacts in a 2mm pitch. It has a natural housing color and is made from copper alloy with a gold plating. The connector is designed for through-hole mounting and is available in a packaging quantity of 232 pieces per rail or tube. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.4mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 19.9mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 232 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
