
The AirMax VS Series backplane connector features 10 columns and 150 positions with a 3mm pitch. It is made with copper alloy contacts plated with gold and is available in a natural housing color. The connector is designed for through-hole mounting and is packaged in rail/tube packaging with 133 pieces per quantity. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.8mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 29.9mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 133 |
| Packaging | Rail/Tube |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |