
Shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, through-hole mount component utilizes copper alloy contacts with gold, GXT plating for reliable mating. Operating within a -65°C to 125°C temperature range, it supports a 500V AC maximum voltage rating. The black housing and black color contribute to its durable construction, suitable for solder termination.
Amphenol 10056844-106ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| Housing Color | Black |
| Length | 15.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-106ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
