
Shrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This male connector offers straight, through-hole mounting with solder termination. Constructed with bronze and copper alloy contacts plated in gold and GXT, it supports a 3A current rating and a 500V voltage rating. Operating across a temperature range of -65°C to 125°C, the black housing measures 9.2mm in depth and 17.56mm in length.
Amphenol 10056844-108LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-108LF to view detailed technical specifications.
No datasheet is available for this part.