
16-position, 2-row male header connector with a 2.54mm (0.1 inch) pitch. Features straight, through-hole mounting with solder termination and a 3A current rating. Offers a 500V voltage rating and operates across a temperature range of -65°C to 125°C. Constructed with bronze and copper alloy contacts plated with gold (GXT) for reliable mating. The black insulator housing ensures durability.
Amphenol 10056844-116LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-116LF to view detailed technical specifications.
No datasheet is available for this part.