
2.54mm pitch shrouded header with 26 male pin contacts. Features a straight, through-hole mounting orientation and solder termination. Constructed with copper alloy contacts plated in Gold, GXT, offering a mating length of 0.236 inches. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 500V. The black housing ensures durability and is supplied in tape and reel packaging.
Amphenol 10056844-126ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-126ALF to view detailed technical specifications.
No datasheet is available for this part.
