This 2-row connector features copper alloy contacts plated with gold, GXT, and is designed for operating temperatures between -65°C and 125°C. It measures 45.5mm in length and 9.2mm in depth, with a 2.54mm pitch and straight orientation. The connector is packaged on tape and reel and is compliant with RoHS regulations.
Amphenol 10056844-130ALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 9.2mm |
| Housing Color | Black |
| Length | 45.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-130ALF to view detailed technical specifications.
No datasheet is available for this part.