
Shrouded header, male pin contact type, featuring 40 positions and 2 rows with a 2.54mm pitch. Copper alloy contacts with Gold, GXT plating ensure reliable mating. Straight orientation, through-hole mounting with solder termination. Operating temperature range of -65°C to 125°C, 500V AC max voltage rating. Black housing color, 58.2mm length, 9.2mm depth, and 0.1inch row spacing. RoHS compliant and supplied in tape and reel packaging.
Amphenol 10056844-140ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 58.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-140ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
