Conn Card Edge SKT 70 POS 0.8mm Solder RA SMD
Amphenol 10056847-303LF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 70 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10056847-303LF to view detailed technical specifications.
No datasheet is available for this part.