Conn Smart Card HDR 8 POS 2.54mm Solder ST Thru-Hole 1A/Contact Tray
Amphenol 10057542-1171FLF technical specifications.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10057542-1171FLF to view detailed technical specifications.
No datasheet is available for this part.