This HDR smart card socket features 8 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 85°C. The socket has a maximum voltage rating of 1000VAC and a maximum current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |