This HDR smart card socket features 8 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum voltage rating of 1000VAC. The socket is suitable for use with smart cards and has a termination method of solder. It is rated for a maximum current of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |