
280-contact, 2-row, straight card edge connector with 2mm pitch and solder termination. Features a 0.039 inch pitch, 1.1A current rating, and 300V AC voltage rating. Designed for 1.56mm board thickness and 0.062 inch card thickness, with a black nylon insulator and copper alloy contacts plated with gold, tin, and matte finishes. Operates within a -55°C to 85°C temperature range and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10057596-10020TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 8.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 149mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 280 |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10057596-10020TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
