Amphenol 10058229-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 29.6mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 13.9mm |
| Mount | Through Hole |
| Number of Columns | 9 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10058229-101LF to view detailed technical specifications.
No datasheet is available for this part.