Sign in to ask questions about the Amphenol 10058359-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10058359-002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.5mm |
| Gender | Female |
| Length | 42.73mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10058359-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.