
Female straight receptacle board connector featuring 170 contacts across 2 rows with a 2.25mm pitch. This press-fit terminal component utilizes copper alloy contacts with gold and tin plating, offering a 1A current rating and 80V AC voltage rating. Designed for a 0.062-inch card thickness, it operates within a -40°C to 85°C temperature range and boasts a black nylon insulator.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 80V |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2.25mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Press-Fit |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
