This 170-position cantilever female header features a 2.25mm pitch and is designed for through hole mounting. It is constructed from copper alloy with a gold and tin plating and is made from nylon insulation material. The header is available in a 64-pack tray and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and a maximum voltage rating of 80V AC.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 80V |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 2.25mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Press-Fit |
| RoHS | Compliant |
