
170-contact, 2-row female card edge connector with a 0.75mm pitch. Features surface mount termination, straight orientation, and a 1A current rating. Designed for 0.062-inch card thickness, this black receptacle offers gold-plated copper alloy contacts and a voltage rating of 80V. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10058835-1000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.5mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 80V |
| Mount | Surface Mount |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10058835-1000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
