
This 96-position right angle backplane connector features 8 rows of 12 contacts each, with a 2mm pitch and a contact material of copper alloy. The contacts are plated with gold and the housing is natural in color. The connector is designed for through-hole mounting and is available in a 280-piece rail/tube packaging. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Natural |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
