This 21-position FFC/FPC connector features a thermoplastic actuator material and copper alloy contacts with gold plating. It has a current rating of 200mA and a voltage rating of 30V. The connector is designed for surface mount applications and has a flammability rating of UL94 V-0. The operating temperature range is from -55°C to 85°C.
Amphenol 10061122-211220HLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | YLL-D |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061122-211220HLF to view detailed technical specifications.
No datasheet is available for this part.