This 33-contact FFC connector features a right angle orientation and is rated for 30V and 200mA. It is constructed with a thermoplastic actuator and copper alloy contacts plated with gold. The connector is surface mountable and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Amphenol 10061122-331420HLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YLL-D |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061122-331420HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.