
35-position, 0.3mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with Zero Insertion Force (ZIF) mechanism. Features a right-angle, surface-mount design with bottom contact location and gold-plated copper alloy contacts. Rated for 30V and 200mA, operating between -55°C and 85°C, with a UL94 V-0 flammability rating. Thermoplastic actuator and natural housing color. Supplied in tape and reel packaging.
Amphenol 10061122-351320HLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 12.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | YLL-D |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061122-351320HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
