
The 10061122-391320HLF connector from Amphenol is a commercial-grade, right angle surface mount connector with a thermoplastic insulator and natural color. It features 39 total contacts and is rated for operation between -55°C and 85°C. The connector has a termination type of surface mount and a rated signal current of 0.2A. It meets the requirements for commercial reliability and has a dielectric withstanding voltage of 90VAC.
Amphenol 10061122-391320HLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 39 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.2 |
| Dielectric Withstanding Voltage | 90VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10061122-391320HLF to view detailed technical specifications.
No datasheet is available for this part.