This 41-position FFC connector features a right angle orientation and is designed for surface mount applications. It has a voltage rating of 30V and a current rating of 200mA. The connector is made from thermoplastic and has copper alloy contacts with a gold plating. It has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 85°C.
Amphenol 10061122-411320HLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| Series | YLL-D |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061122-411320HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.