Conn Power RCP 6 POS Press Fit ST Thru-Hole 24 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |