Amphenol 10061290-545555PLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Length | 16.03mm |
| Mount | Through Hole |
| Number of Columns | 3 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061290-545555PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
