
This 12-position right angle backplane connector features a copper alloy contact material with gold plating. It measures 33.8mm in depth and 15.9mm in length, with a 2mm pitch and press-fit termination. The connector is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.8mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.9mm |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
