Amphenol 10061913-101PLF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10061913-101PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.