
This card edge connector features 64 positions in a 2-row configuration, with a cantilever contact type and a current rating of 1.1A. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold and tin plating and has a black nylon insulation material. It is RoHS compliant and available in a tape and reel packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
