
164-contact, 2-row female header with a 1mm pitch and 1.56mm board thickness compatibility. Features straight, surface mount termination with cantilever copper alloy contacts plated in gold and tin. Rated for 1.1A current and 300V AC voltage, operating from -55°C to 85°C. Black nylon housing, 7.4mm width, 11.1mm depth, and 7.2mm row spacing. RoHS compliant.
Amphenol 10061913-103TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 11.1mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.2mm |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061913-103TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
