
64-position, 2-row female header with 1mm pitch, designed for 1.56mm board thickness. Features surface mount termination with gold and tin plated copper alloy cantilever contacts. Rated for 1.1A current and 300V AC, operating between -55°C and 85°C. Encased in a black nylon housing, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Amphenol 10061913-111PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10061913-111PLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061913-111PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
