Amphenol 10061913-121PLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10061913-121PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.