Cable Assembly Power Cord 0.2m 7 POS SATA to 7 POS SATA RCP-RCP Solder-Solder Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 1.5A |
| Package Quantity | 400 |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |