
This 50-position 2-row right angle surface mount RJ11 connector features a copper alloy contact material with gold plating, supporting a current rating of 1A and a maximum voltage rating of 500V AC. The connector has a depth of 38.5mm and a length of 46.5mm, with a pitch of 0.635mm and row spacing of 0.63mm. It is packaged in a tray with 20 units per package and is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the Amphenol 10064420-E0502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10064420-E0502LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 38.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 46.5mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.63mm |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064420-E0502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
