This 39-position FFC/FPC connector features a thermoplastic actuator material and copper alloy contacts with gold plating. It has a current rating of 200mA and a voltage rating of 30V. The connector measures 13.5mm in length and 3.4mm in depth, with a pitch of 0.012inch. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10064555-392210HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| Series | YLL-U |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-392210HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.