
Power receptacle with 34 positions and 34 contacts, featuring 10 power and 24 signal contacts. This straight, female connector offers a 250V voltage rating and a 52A current rating, with gold and tin plated copper alloy contacts. Designed for through-hole mounting with a press-fit termination, it operates from -65°C to 105°C and is UL94 V-0 flammability rated. The black, straight receptacle has a depth of 19.8mm and a length of 96mm.
Amphenol 10065127-001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 52A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | HCI |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.