Conn Board Stacker HDR 48 POS 2mm Solder ST SMD T/R
Amphenol 10065491-003TRLF technical specifications.
| Contact Mating Length | 3.45mm |
| Contact Plating | Gold |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.