This 5-contact RCP wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 125°C. The housing is rated for a maximum current of 48 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 48/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |