Right-angle, surface-mount SD and microSD card socket featuring 11 female contacts for commercial applications. Rated for 0.5A per contact, this single-port connector utilizes a thermoplastic insulator and offers a matte tin termination finish with a nickel barrier. Operating within a temperature range of -40°C to 105°C, it provides a reliable solution for memory card integration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |