Amphenol 10067972-000LF technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 68 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10067972 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10067972-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.