
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10067972-050MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 50mm |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10067972-050MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
